JSCJ CJ74LVC244BGN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC244BGN |
| LCSC Part # | C52145666 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 1.2V~3.6V 8 4 2.9ns@3.3V,50pF 40uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 4 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 4 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Introduction
CJ74LVC244 is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by output enable inputs /1OE and /2OE. When /nOE is HIGH, the outputs are disabled and enter a high-impedance state. Inputs can be driven by 3.3 V or 5.0 V devices. In 3-state operation, the outputs can handle 5 V signals. These features allow the device to be used as a level translator in mixed 3.3 V and 5 V environments.
Features
- I/O compatible with 5 V logic for easy interfacing with 5 V systems
- Wide supply voltage range: 1.2 V to 3.6 V
- Low-power CMOS
- Direct TTL-level interfacing
- Inputs accept up to 5.5 V
- High-impedance state when VCC = 0 V
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1053 | $ 0.53 |
| 50+ | $ 0.1029 | $ 5.15 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0998 | $ 49.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 4 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting;Power-off isolation | |
| Number of Elements | 4 | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Introduction
CJ74LVC244 is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by output enable inputs /1OE and /2OE. When /nOE is HIGH, the outputs are disabled and enter a high-impedance state. Inputs can be driven by 3.3 V or 5.0 V devices. In 3-state operation, the outputs can handle 5 V signals. These features allow the device to be used as a level translator in mixed 3.3 V and 5 V environments.
Features
- I/O compatible with 5 V logic for easy interfacing with 5 V systems
- Wide supply voltage range: 1.2 V to 3.6 V
- Low-power CMOS
- Direct TTL-level interfacing
- Inputs accept up to 5.5 V
- High-impedance state when VCC = 0 V
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
C52145666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



