JSCJ CJ74LVC14BDN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC14BDN |
| LCSC Part # | C52145662 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~3.6V 12ns@3.6V,50pF 6 40uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 300mV;650mV;800mV;600mV | |
| Propagation Delay | 12ns@3.6V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.65V;2.05V;2.25V;2V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 300mV;650mV;800mV;600mV | |
| Propagation Delay | 12ns@3.6V,50pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.65V;2.05V;2.25V;2V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
CJ74LVC14 provides six inverting buffers with Schmitt-trigger inputs. It converts slowly changing input signals into cleanly defined, bounce-free output signals. The switching points differ between positive-going and negative-going input transitions. The difference between the positive-going threshold VT+ and the negative-going threshold VT− is defined as the input hysteresis voltage VH. The inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range: 1.2V to 3.6V
- 5V-tolerant inputs for 5V logic interfacing
- CMOS low power consumption
- Direct TTL-level interface compatible
- ESD-HBM: 2000V
- Operating temperature range: -40°C to +125°C
Applications
- Barcode scanners
- Cable solutions
- E-books
- Embedded PCs
- Field transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1765 | $ 0.88 |
| 50+ | $ 0.1375 | $ 6.88 |
| 150+ | $ 0.1208 | $ 18.12 |
| 500+ | $ 0.1 | $ 50.00 |
| 2,500+ | $ 0.0907 | $ 226.75 |
| 5,000+ | $ 0.0851 | $ 425.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 300mV;650mV;800mV;600mV | |
| Propagation Delay | 12ns@3.6V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.65V;2.05V;2.25V;2V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 300mV;650mV;800mV;600mV | |
| Propagation Delay | 12ns@3.6V,50pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.65V;2.05V;2.25V;2V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
CJ74LVC14 provides six inverting buffers with Schmitt-trigger inputs. It converts slowly changing input signals into cleanly defined, bounce-free output signals. The switching points differ between positive-going and negative-going input transitions. The difference between the positive-going threshold VT+ and the negative-going threshold VT− is defined as the input hysteresis voltage VH. The inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range: 1.2V to 3.6V
- 5V-tolerant inputs for 5V logic interfacing
- CMOS low power consumption
- Direct TTL-level interface compatible
- ESD-HBM: 2000V
- Operating temperature range: -40°C to +125°C
Applications
- Barcode scanners
- Cable solutions
- E-books
- Embedded PCs
- Field transmitters
C52145662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



