LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LV165BEN product image
  • CJ74LV165BEN thumbnail 1
  • CJ74LV165BEN thumbnail 2
  • CJ74LV165BEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LV165BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LV165BEN
LCSC Part #
C52145651
Packaging
TSSOP-16
Customer #
Key Attributes
1V~5.5V 1 15ns@5V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS
Datasheetpdf iconJSCJ CJ74LV165BEN
In-Stock: 4,545
4,545 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2411$ 1.21
50+$ 0.1879$ 9.40
150+$ 0.1651$ 24.77
500+$ 0.1366$ 68.30
2,500+$ 0.1239$ 309.75
5,000+$ 0.1163$ 581.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerJSCJ
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply1V~5.5V
Output TypeComplementary type
Series74LV
Number of Elements1
Output Current-
Propagation Delay15ns@5V,50pF
FeaturesAsynchronous parallel load function
FunctionParallel or Serial to Serial

Introduction

AI Translation

CJ74LV165 is an 8-bit parallel-load or serial-input shift register with complementary serial outputs (Q7 and /Q7) at the last stage. All inputs feature Schmitt-trigger action, enabling the circuit to tolerate slow input rise and fall times.

Features

AI Translation
  • Wide operating voltage range: 1.0 V to 5.5 V
  • 5.5 V tolerant I/O
  • Power-down mode
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Increase the number of microcontroller inputs