JSCJ CJ74LVC1G175R6N
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G175R6N |
| LCSC Part # | C52145624 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 4ns@5.5V,50pF SOT-363 Flip Flops RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 500ps | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 500ps | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G175 is a low-power, low-voltage single positive-edge-triggered D-type flip-flop with dedicated data (D) input, clock (CP) input, master reset (/MR) input, and Q output. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Input tolerant up to 5.5V
- ±24mA output drive capability at 3.0V
- High impedance when VCC = 0
- Temperature range: -40°C ~ +125°C
Applications
AI Translation
- TV/Set-top Box/Audio
- Electronic Point of Sale (EPOS)
- Motor Drive
- Desktop/Laptop PC
- Server
- Factory Automation & Control
- Tablet
- Healthcare & Fitness
- Smart Grid
- Telecom Infrastructure
- Enterprise Switching
- Projector
- Storage
In-Stock: 6,370
6,370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1135 | $ 0.57 |
| 50+ | $ 0.0903 | $ 4.52 |
| 150+ | $ 0.0787 | $ 11.81 |
| 500+ | $ 0.07 | $ 35.00 |
| 3,000+ | $ 0.063 | $ 189.00 |
| 6,000+ | $ 0.0595 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 500ps | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 500ps | |
| Propagation Delay | 4ns@5.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G175 is a low-power, low-voltage single positive-edge-triggered D-type flip-flop with dedicated data (D) input, clock (CP) input, master reset (/MR) input, and Q output. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Input tolerant up to 5.5V
- ±24mA output drive capability at 3.0V
- High impedance when VCC = 0
- Temperature range: -40°C ~ +125°C
Applications
AI Translation
- TV/Set-top Box/Audio
- Electronic Point of Sale (EPOS)
- Motor Drive
- Desktop/Laptop PC
- Server
- Factory Automation & Control
- Tablet
- Healthcare & Fitness
- Smart Grid
- Telecom Infrastructure
- Enterprise Switching
- Projector
- Storage
C52145624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

