JSCJ CJ74LVC1G32DJN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G32DJN |
| LCSC Part # | C52145604 |
| Packaging | DFN-4L(0.8x0.8) |
| Customer # | |
| Key Attributes | 4uA 1.65V~5.5V 13.5ns@4.5V,50pF DFN-4L(0.8x0.8) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74LVC1G32 provides a single 2-input OR function. Its inputs can be driven by 3.3V or 5V devices, allowing it to be used as a translator in mixed 3.3V and 5V applications.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (Vcc=3.0V)
- CMOS low power consumption
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Blu-ray players and home theater
- Embedded PCs
- IP phones: wireless
- TVs: LCD/digital and HDTV
- Video conferencing: IP-based HD
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0591 | $ 0.30 |
| 50+ | $ 0.0576 | $ 2.88 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0557 | $ 27.85 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Features | - | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74LVC1G32 provides a single 2-input OR function. Its inputs can be driven by 3.3V or 5V devices, allowing it to be used as a translator in mixed 3.3V and 5V applications.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (Vcc=3.0V)
- CMOS low power consumption
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Blu-ray players and home theater
- Embedded PCs
- IP phones: wireless
- TVs: LCD/digital and HDTV
- Video conferencing: IP-based HD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



