JSCJ CJ74LVC1G32M5N
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G32M5N |
| LCSC Part # | C52145602 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 4uA 1.65V~5.5V SOT-23-5L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74LVC1G32 provides a single 2-input OR function. Its inputs can be driven by 3.3V or 5V devices, allowing it to be used as a translator in mixed 3.3V and 5V applications.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (Vcc=3.0V)
- CMOS low power consumption
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Blu-ray players and home theater
- Embedded PCs
- IP phones: wireless
- TVs: LCD/digital and HDTV
- Video conferencing: IP-based HD
In-Stock: 2,870
2,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0697 | $ 0.70 |
| 100+ | $ 0.0549 | $ 5.49 |
| 300+ | $ 0.0475 | $ 14.25 |
| 3,000+ | $ 0.0419 | $ 125.70 |
| 6,000+ | $ 0.0375 | $ 225.00 |
| 9,000+ | $ 0.0352 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74LVC1G32 provides a single 2-input OR function. Its inputs can be driven by 3.3V or 5V devices, allowing it to be used as a translator in mixed 3.3V and 5V applications.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (Vcc=3.0V)
- CMOS low power consumption
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Blu-ray players and home theater
- Embedded PCs
- IP phones: wireless
- TVs: LCD/digital and HDTV
- Video conferencing: IP-based HD
C52145602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

