LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LVC1G06R5N product image
  • CJ74LVC1G06R5N thumbnail 1
  • CJ74LVC1G06R5N thumbnail 2
  • CJ74LVC1G06R5N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LVC1G06R5NRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LVC1G06R5N
LCSC Part #
C52145585
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 6ns@5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSCJ CJ74LVC1G06R5N
In-Stock: 6,015
6,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.071$ 0.36
50+$ 0.0557$ 2.79
150+$ 0.048$ 7.20
500+$ 0.0422$ 21.10
3,000+$ 0.0376$ 112.80
6,000+$ 0.0353$ 211.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSCJ
PackagingSOT-353
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay6ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)4uA
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The CJ74LVC1G06 is an inverting buffer. Its input can be driven by 3.3V or 5V devices, allowing it to be used in mixed 3.3V and 5V environments. The device features an open-drain output, which can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • ±24mA output drive capability (Vcc=3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Operating temperature range: -40℃ ~ +125℃

Applications

AI Translation
  • Blu-ray players and home theater systems
  • Desktop or laptop PCs
  • Digital or internet radio players
  • Digital camcorders
  • Embedded PCs