JSCJ CJ74HC597AEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HC597AEN |
| LCSC Part # | C52145571 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 25mA 16ns@6V,50pF Parallel-to-Serial SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Parallel-to-Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Parallel-to-Serial |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply voltage range: CJ74HC597: 2~6V; CJ74HCT597: 4.5~5.5V
- Input level: CJ74HC597: CMOS; CJ74HCT597: TTL
- Temperature range: -40℃ to +125℃
Applications
AI Translation
- Increase the number of microcontroller inputs
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1628 | $ 0.81 |
| 50+ | $ 0.159 | $ 7.95 |
| 150+ | $ 0.1564 | $ 23.46 |
| 500+ | $ 0.1538 | $ 76.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Parallel-to-Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Parallel-to-Serial |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply voltage range: CJ74HC597: 2~6V; CJ74HCT597: 4.5~5.5V
- Input level: CJ74HC597: CMOS; CJ74HCT597: TTL
- Temperature range: -40℃ to +125℃
Applications
AI Translation
- Increase the number of microcontroller inputs
C52145571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



