LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC594BEN product image
  • CJ74HC594BEN thumbnail 1
  • CJ74HC594BEN thumbnail 2
  • CJ74HC594BEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC594BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC594BEN
LCSC Part #
C52145566
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 14ns@6.0V,50pF Serial-to-Serial or Parallel TSSOP-16 Shift Registers RoHS
Datasheetpdf iconJSCJ CJ74HC594BEN
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1707$ 0.85
50+$ 0.1666$ 8.33
150+$ 0.1639$ 24.59
500+$ 0.1612$ 80.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerJSCJ
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements-
Output Current-
Propagation Delay14ns@6.0V,50pF
FeaturesAsynchronous clear function
FunctionSerial-to-Serial or Parallel

Introduction

AI Translation

CJ74HC594/CJ74HCT594 is an 8-bit serial-in, serial or parallel-out shift register with output register.

Features

AI Translation
  • Supply voltage range: 2~6V for CJ74HC594, 4.5~5.5V for CJ74HCT594
  • Input level: CMOS level for CJ74HC594, TTL level for CJ74HCT594
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Professional audio mixers
  • Elevators and escalators
  • Human-machine interfaces
  • Entertainment systems
  • Power grid infrastructure