JSCJ CJ74HC594AEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HC594AEN |
| LCSC Part # | C52145565 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 25mA 14ns@6V,50pF Serial-to-Serial or Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74HC594/CJ74HCT594 is an 8-bit serial-in, serial or parallel-out shift register with output register.
Features
AI Translation
- Supply voltage range: 2~6V for CJ74HC594, 4.5~5.5V for CJ74HCT594
- Input level: CMOS level for CJ74HC594, TTL level for CJ74HCT594
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Professional audio mixers
- Elevators and escalators
- Human-machine interfaces
- Entertainment systems
- Power grid infrastructure
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1531 | $ 0.77 |
| 50+ | $ 0.1493 | $ 7.47 |
| 150+ | $ 0.1468 | $ 22.02 |
| 500+ | $ 0.1443 | $ 72.15 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74HC594/CJ74HCT594 is an 8-bit serial-in, serial or parallel-out shift register with output register.
Features
AI Translation
- Supply voltage range: 2~6V for CJ74HC594, 4.5~5.5V for CJ74HCT594
- Input level: CMOS level for CJ74HC594, TTL level for CJ74HCT594
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Professional audio mixers
- Elevators and escalators
- Human-machine interfaces
- Entertainment systems
- Power grid infrastructure
C52145565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



