LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC589BEN product image
  • CJ74HC589BEN thumbnail 1
  • CJ74HC589BEN thumbnail 2
  • CJ74HC589BEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC589BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC589BEN
LCSC Part #
C52145564
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 35mA 25ns@6V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS
Datasheetpdf iconJSCJ CJ74HC589BEN
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2307$ 0.23
10+$ 0.2242$ 2.24
30+$ 0.221$ 6.63
100+$ 0.2177$ 21.77
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerJSCJ
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements-
Output Current35mA
Propagation Delay25ns@6V,50pF
FeaturesOutput enable;Asynchronous parallel load function
FunctionParallel or Serial to Serial

Introduction

AI Translation

The CJ74HC589 device contains an 8-bit storage latch that feeds parallel data into an 8-bit shift register. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages above VCC.

Features

AI Translation
  • Supply voltage range: 2.0V to 6.0V
  • Specified operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • LED displays
  • Network switches