LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC165BEN product image
  • CJ74HC165BEN thumbnail 1
  • CJ74HC165BEN thumbnail 2
  • CJ74HC165BEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC165BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC165BEN
LCSC Part #
C52145514
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 25mA 15ns@6.0V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS
Datasheetpdf iconJSCJ CJ74HC165BEN
In-Stock: 3,545
3,545 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1555$ 0.78
50+$ 0.1211$ 6.06
150+$ 0.1064$ 15.96
500+$ 0.0881$ 44.05
2,500+$ 0.0799$ 199.75
5,000+$ 0.075$ 375.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerJSCJ
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypePush-Pull
Series74HC
Number of Elements-
Output Current25mA
Propagation Delay15ns@6.0V,50pF
FeaturesAsynchronous parallel load function
FunctionParallel or Serial to Serial

Introduction

AI Translation

The CJ74HC/HCT165 is an 8-bit serial or parallel-in/serial-out shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7), and two complementary serial outputs (Q7 and /Q7). When the parallel load input (/PL) is LOW, data is asynchronously loaded into the shift register from D0 to D7. When /PL is HIGH, data enters the register serially at DS. When the clock enable input (/CE) is LOW, data is shifted on the LOW-to-HIGH transition of the CP input. A HIGH on /CE disables the CP input. The inputs feature overvoltage tolerance up to 15V, making the device suitable for high-to-low level translation applications.

Features

AI Translation
  • Input levels:
  • CJ74HC165: CMOS level
  • CJ74HCT165: TTL level
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • ESD-HBM: 3000V
  • ESD-CDM: 1000V
  • Operating temperature range: -40°C ~ +125°C

Applications

AI Translation
  • Programmable Logic Controllers
  • Home Appliances
  • Video Display Systems
  • Output Expanders
  • Keyboards