JSCJ CJ74HC164BDN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HC164BDN |
| LCSC Part # | C52145511 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 12ns@6V Serial-to-Parallel TSSOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 12ns@6V | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 12ns@6V | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Introduction
The CJ74HC/HCT164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is serially entered through DSA or DSB; either input can serve as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock (CP) input. A LOW on the master reset input (MR) clears the register and forces all outputs LOW, independent of other inputs. The inputs include clamping diodes, allowing the inputs to be interfaced to voltages exceeding VCC using current-limiting resistors.
Features
- CJ74HC164: CMOS level
- CJ74HCT164: TTL level
- Gated serial data input
- Asynchronous master reset
- Operating temperature range: -40℃ ~ +125℃
Applications
- Programmable logic controllers
- Home appliances
- Video display systems
- Output expanders
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0683 | $ 0.34 |
| 50+ | $ 0.0666 | $ 3.33 |
| 150+ | $ 0.0655 | $ 9.83 |
| 500+ | $ 0.0643 | $ 32.15 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 12ns@6V | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 12ns@6V | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Introduction
The CJ74HC/HCT164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is serially entered through DSA or DSB; either input can serve as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock (CP) input. A LOW on the master reset input (MR) clears the register and forces all outputs LOW, independent of other inputs. The inputs include clamping diodes, allowing the inputs to be interfaced to voltages exceeding VCC using current-limiting resistors.
Features
- CJ74HC164: CMOS level
- CJ74HCT164: TTL level
- Gated serial data input
- Asynchronous master reset
- Operating temperature range: -40℃ ~ +125℃
Applications
- Programmable logic controllers
- Home appliances
- Video display systems
- Output expanders
C52145511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



