JSCJ CJ74HC02BDN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HC02BDN |
| LCSC Part # | C52145450 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 15ns@6V 2uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 15ns@6V | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 15ns@6V |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74HC/HCT02 is a quad 2-input NOR gate. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels:
- CJ74HC02: CMOS level
- CJ74HCT02: TTL level
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
In-Stock: 4,985
4,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1604 | $ 0.80 |
| 50+ | $ 0.1269 | $ 6.35 |
| 150+ | $ 0.1125 | $ 16.88 |
| 500+ | $ 0.0946 | $ 47.30 |
| 2,500+ | $ 0.0866 | $ 216.50 |
| 5,000+ | $ 0.0819 | $ 409.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 15ns@6V | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 15ns@6V |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CJ74HC/HCT02 is a quad 2-input NOR gate. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels:
- CJ74HC02: CMOS level
- CJ74HCT02: TTL level
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
C52145450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



