JSCJ CD4066HADN
| Manufacturer | JSCJAsian Brands |
| MPN | CD4066HADN |
| LCSC Part # | C52145439 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 836Ω@5V 4 3V~18V SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Ron | 836Ω@5V | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4066H provides four single-pole single-throw analog switch functions. Its recommended operating supply voltage VDD ranges from 3V to 18V, with the reference voltage at VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 18V
- Temperature range: -40℃ to +125℃
Applications
AI Translation
- Analog signal switching and multiplexing
- Signal gating, modulators, squelch control
- Demodulators, choppers, commutating switches
- Digital signal switching and multiplexing
- Analog-to-digital and digital-to-analog conversion
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1236 | $ 0.62 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1185 | $ 17.78 |
| 500+ | $ 0.1165 | $ 58.25 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Ron | 836Ω@5V | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CD4066H provides four single-pole single-throw analog switch functions. Its recommended operating supply voltage VDD ranges from 3V to 18V, with the reference voltage at VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 18V
- Temperature range: -40℃ to +125℃
Applications
AI Translation
- Analog signal switching and multiplexing
- Signal gating, modulators, squelch control
- Demodulators, choppers, commutating switches
- Digital signal switching and multiplexing
- Analog-to-digital and digital-to-analog conversion
C52145439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



