LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LV4051AEN product image
  • CJ74LV4051AEN thumbnail 1
  • CJ74LV4051AEN thumbnail 2
  • CJ74LV4051AEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LV4051AENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LV4051AEN
LCSC Part #
C52145422
Packaging
SOP-16
Customer #
Key Attributes
1/8 2V~6V 3ns@6V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSCJ CJ74LV4051AEN
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.66
50+$ 0.1294$ 6.47
150+$ 0.1273$ 19.10
500+$ 0.1251$ 62.55
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSCJ
PackagingSOP-16
Type-
Series74LV
Number of Channels1/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Quiescent Current-
Current - Output High(IOH)-
Propagation Delay3ns@6V,50pF
FunctionLevel shifting;Break-before-make function
Current - Output Low(IOL)-

Introduction

AI Translation

CJ74LV4051 is a low-voltage CMOS device with pin and functional compatibility with CJ74HC/HCT4051. The device is an 8-channel analog multiplexer/demultiplexer featuring three digital select inputs (S0 to S2), one active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7), and one common input/output (Z).

Features

AI Translation
  • Optimized for low-voltage applications: 2.0V to 6.0V
  • Accepts TTL input levels within VCC = 2.7V to VCC = 3.6V range
  • Low on-resistance: 110Ω typical at VCC - VEE = 2.0V; 90Ω typical at VCC - VEE = 3.0V; 60Ω typical at VCC - VEE = 4.5V
  • Logic-level translation: enables 3V logic to interface with ±3V analog signals
  • Built-in break-before-make function (typical)
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Telecommunications
  • eCall
  • In-vehicle infotainment systems