TI TRF37B73IDSGR
| Manufacturer | |
| MPN | TRF37B73IDSGR |
| LCSC Part # | C5214217 |
| Packaging | WSON-8(2x2) |
| Customer # | |
| Key Attributes | 1 - 6000 MHz Radio Frequency (RF) Gain Block |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 14.5dB | |
| Frequency Range | 1MHz~6GHz | |
| Voltage - Supply | 3.3V | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | Low-power mode;Bias control circuit | |
| IP3 | 27dBm | |
| P1dB | 15dBm | |
| Current - Supply | 52mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 14.5dB | |
| Frequency Range | 1MHz~6GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | Low-power mode;Bias control circuit | |
| IP3 | 27dBm | |
| P1dB | 15dBm | |
| Current - Supply | 52mA |
Introduction
The TRF37B73 is offered in a 2.00mm×2.00mm ultra-thin small outline no-lead (WSON) package with a power-down pin, making it ideal for applications where board space and low-power modes are critical. The TRF37B73 is designed for ease of use. For maximum flexibility, this product family operates from a common 3.3V supply with a current consumption of 52mA. In addition, this family incorporates an active bias circuit that provides a stable and predictable bias current over process, temperature, and voltage variations. To meet gain and linearity budgets, the device is designed to deliver a flat gain response and excellent OIP3 output up to 6000MHz. For space-constrained applications, this family is internally matched to 50Ω, simplifying implementation and minimizing the required PCB area.
The device is a 3.3 V general purpose RF gain block. It is a SiGe Darlington amplifier with integrated 50 Ω input and output matching. The device contains an active bias circuit to maintain performance over a wide temperature and voltage range. The included power down function allows the amplifier to shut down saving power when the amplifier is not needed. Fast shut down and start up enable the amplifier to be used in a host of time division duplex applications.
The TRF37B73 is a fixed gain RF amplifier. It is internally matched to 50 Ω on both the input and output. It is a fully cascadable general purpose amplifier. The included active bias circuitry ensures the amplifier performance is optimized over the full operating temperature and voltage ranges.
Features
- 1MHz - 6000MHz
- Gain: 14.5dB
- Noise Figure: 4dB
- Output P1dB: 15dBm at 2000MHz
- Output IP3: 27dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: > 1kV HBM; > 1kV CDM
Applications
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5356 | $ 1.54 |
| 10+ | $ 1.2875 | $ 12.88 |
| 30+ | $ 1.1513 | $ 34.54 |
| 100+ | $ 0.9973 | $ 99.73 |
| 500+ | $ 0.9276 | $ 463.80 |
| 1,000+ | $ 0.8967 | $ 896.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 14.5dB | |
| Frequency Range | 1MHz~6GHz | |
| Voltage - Supply | 3.3V | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | Low-power mode;Bias control circuit | |
| IP3 | 27dBm | |
| P1dB | 15dBm | |
| Current - Supply | 52mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 14.5dB | |
| Frequency Range | 1MHz~6GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Output Return Loss | 16dB | |
| Noise Figure | 4dB | |
| Features | Low-power mode;Bias control circuit | |
| IP3 | 27dBm | |
| P1dB | 15dBm | |
| Current - Supply | 52mA |
Introduction
The TRF37B73 is offered in a 2.00mm×2.00mm ultra-thin small outline no-lead (WSON) package with a power-down pin, making it ideal for applications where board space and low-power modes are critical. The TRF37B73 is designed for ease of use. For maximum flexibility, this product family operates from a common 3.3V supply with a current consumption of 52mA. In addition, this family incorporates an active bias circuit that provides a stable and predictable bias current over process, temperature, and voltage variations. To meet gain and linearity budgets, the device is designed to deliver a flat gain response and excellent OIP3 output up to 6000MHz. For space-constrained applications, this family is internally matched to 50Ω, simplifying implementation and minimizing the required PCB area.
The device is a 3.3 V general purpose RF gain block. It is a SiGe Darlington amplifier with integrated 50 Ω input and output matching. The device contains an active bias circuit to maintain performance over a wide temperature and voltage range. The included power down function allows the amplifier to shut down saving power when the amplifier is not needed. Fast shut down and start up enable the amplifier to be used in a host of time division duplex applications.
The TRF37B73 is a fixed gain RF amplifier. It is internally matched to 50 Ω on both the input and output. It is a fully cascadable general purpose amplifier. The included active bias circuitry ensures the amplifier performance is optimized over the full operating temperature and voltage ranges.
Features
- 1MHz - 6000MHz
- Gain: 14.5dB
- Noise Figure: 4dB
- Output P1dB: 15dBm at 2000MHz
- Output IP3: 27dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: > 1kV HBM; > 1kV CDM
Applications
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TRF37D73IDSGR | TI | WSON-8-EP(2x2) | 999 | $ 1.162 | ||
| TRF37C73IDSGR | TI | WSON-8-EP(2x2) | 31 | $ 1.7009 | ||
| TRF37C73IDSGT | TI | WSON-8-EP(2x2) | 46 | $ 1.0643 | ||
| TRF37B73IDSGT | TI | WSON-8-EP(2x2) | 0 | $ 2.5574 |

