LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MDD(Microdiode Semiconductor) 74AHCT1G126GW

Manufacturer
MPN
74AHCT1G126GW
LCSC Part #
C52140433
Packaging
SOT-353
Customer #
Key Attributes
TTL Compatible CMOS 4.5V~5.5V 1 1 4.7ns@5V SOT-353 Buffers, Drivers, Receivers, Transceivers
DatasheetMDD(Microdiode Semiconductor) 74AHCT1G126GW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-353
Input typeTTL Compatible CMOS
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Operating Temperature-40℃~+125℃
Quiescent Supply Current40uA
FunctionOutput enable;Level shifting
Current - Output High(IOH)8mA
Series74AHCT
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements1
Propagation Delay4.7ns@5V

Introduction

AI Translation

74AHC1G126 and 74AHCT1G126 are single-channel buffers/line drivers with tri-state outputs. Their inputs feature overvoltage tolerance, enabling these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS for 74AHC1G126; TTL for 74AHCT1G126
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options