TI CD54HCT245F3A
| Manufacturer | |
| MPN | CD54HCT245F3A |
| LCSC Part # | C5213237 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | Three-state in-phase high-speed CMOS logic octal bus transceiver |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 33ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 33ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CDx4HC(T)245 is an octal bus transceiver with three-state outputs. All eight channels are controlled by the Direction (DIR) pin and the Output Enable OE̅ pin.
Features
AI Translation
- Buffered input, tri-state output bus drive capability
- Typical propagation delay (A to B, B to A) of 9ns at V_CC = 5V, C_L = 15pF, T_A = 25℃
- Fan-out (over temperature range): 15 LSTTL loads for bus driver outputs
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- HC type: High noise immunity — N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- HCT type: Direct LSTTL input logic compatibility, V_IL = 0.8V (max), V_IH = 2V (min)
- HCT type: CMOS input compatibility, I_L ≤ 1μA at V_OL and V_OH
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.3482 | $ 15.35 |
| 10+ | $ 14.8558 | $ 148.56 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 33ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 33ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CDx4HC(T)245 is an octal bus transceiver with three-state outputs. All eight channels are controlled by the Direction (DIR) pin and the Output Enable OE̅ pin.
Features
AI Translation
- Buffered input, tri-state output bus drive capability
- Typical propagation delay (A to B, B to A) of 9ns at V_CC = 5V, C_L = 15pF, T_A = 25℃
- Fan-out (over temperature range): 15 LSTTL loads for bus driver outputs
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- HC type: High noise immunity — N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- HCT type: Direct LSTTL input logic compatibility, V_IL = 0.8V (max), V_IH = 2V (min)
- HCT type: CMOS input compatibility, I_L ≤ 1μA at V_OL and V_OH
C5213237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SNJ54LS245J | TI | CDIP-20 | 3 | $ 14.8098 |



