TI CD4027BF
| Manufacturer | |
| MPN | CD4027BF |
| LCSC Part # | C5212746 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 3V~18V 1 2 65ns@10V,50pF CDIP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | CD40 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 1.5mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1.5mA | |
| Setup Time | 75ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 65ns@10V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | CD40 | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1.5mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1.5mA | |
| Setup Time | 75ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 65ns@10V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The CD4027B is a monolithic integrated circuit chip that contains two identical complementary-symmetry J-K flip-flops. Each flip-flop provides separate J, K, set, reset, and clock input signals, as well as buffered Q and Q (with an overbar) output signals. With these inputs/outputs, compatible operation with the RCA - CD4013B dual D-type flip-flop can be achieved. The CD4027B is suitable for performing control, register, and switching functions. The logic levels at the J and K inputs and internal self-manipulation control the state of each flip-flop; changes in the flip-flop state are synchronized with the positive transition of the clock pulse. The set and reset functions are independent of the clock and are activated when a high-level signal appears at the set or reset input. The CD4027B is available in a 16-pin hermetic dual in-line ceramic package (suffix F3A), a 16-pin dual in-line plastic package (suffix E), a 16-pin small outline package (suffixes M, M96, MT, and NSR), and a 16-pin thin shrink small outline package (suffixes PW and PWR).
Features
- Set/reset latch operation — holds state indefinitely at high or low clock level
- Medium-speed operation — clock switching speed of 16MHz (typical) at 10V
- Standardized symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package temperature range; 100nA at 18V and 25℃
- Noise margin (over full package temperature range):
- 1V at VDD = 5V
- 2V at VDD = 10V
- 2.5V at VDD = 15V
- 5V, 10V, and 15V parametric ratings comply with JEDEC Tentative Standard No. 138, the standard specification for describing CMOS device families
Applications
- Registers
- Counters
- Control circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.4429 | $ 23.44 |
| 10+ | $ 22.6229 | $ 226.23 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | CD40 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 1.5mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1.5mA | |
| Setup Time | 75ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 65ns@10V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | CD40 | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1.5mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1.5mA | |
| Setup Time | 75ns | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 65ns@10V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The CD4027B is a monolithic integrated circuit chip that contains two identical complementary-symmetry J-K flip-flops. Each flip-flop provides separate J, K, set, reset, and clock input signals, as well as buffered Q and Q (with an overbar) output signals. With these inputs/outputs, compatible operation with the RCA - CD4013B dual D-type flip-flop can be achieved. The CD4027B is suitable for performing control, register, and switching functions. The logic levels at the J and K inputs and internal self-manipulation control the state of each flip-flop; changes in the flip-flop state are synchronized with the positive transition of the clock pulse. The set and reset functions are independent of the clock and are activated when a high-level signal appears at the set or reset input. The CD4027B is available in a 16-pin hermetic dual in-line ceramic package (suffix F3A), a 16-pin dual in-line plastic package (suffix E), a 16-pin small outline package (suffixes M, M96, MT, and NSR), and a 16-pin thin shrink small outline package (suffixes PW and PWR).
Features
- Set/reset latch operation — holds state indefinitely at high or low clock level
- Medium-speed operation — clock switching speed of 16MHz (typical) at 10V
- Standardized symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package temperature range; 100nA at 18V and 25℃
- Noise margin (over full package temperature range):
- 1V at VDD = 5V
- 2V at VDD = 10V
- 2.5V at VDD = 15V
- 5V, 10V, and 15V parametric ratings comply with JEDEC Tentative Standard No. 138, the standard specification for describing CMOS device families
Applications
- Registers
- Counters
- Control circuits
C5212746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

