TI SNJ54ACT14J
| Manufacturer | |
| MPN | SNJ54ACT14J |
| LCSC Part # | C5212252 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 6 40uA 1ns@5V,50pF CDIP-14 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV;1.65V | |
| Series | ACT | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Gates | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - High | 4.4V;5.4V;3.7V;4.7V;3.85V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV;1.65V |
| Type | Description | |
|---|---|---|
| Series | ACT | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Gates | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - High | 4.4V;5.4V;3.7V;4.7V;3.85V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 33.5191 | $ 33.52 |
| 25+ | $ 32.2084 | $ 805.21 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV;1.65V | |
| Series | ACT | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Gates | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - High | 4.4V;5.4V;3.7V;4.7V;3.85V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV;1.65V |
| Type | Description | |
|---|---|---|
| Series | ACT | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Gates | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 1ns@5V,50pF | |
| Output Logic Level - High | 4.4V;5.4V;3.7V;4.7V;3.85V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD54HCT14F3A | TI | CDIP-14 | 6 | $ 14.0483 | ||
| SN54LS14J | TI | CDIP-14 | 386 | $ 11.0637 | ||
| CD74HCT14E | TI | PDIP-14 | 84 | $ 0.8142 | ||
| SN74ACT14N | TI | PDIP-14 | 1 | $ 0.9077 | ||
| SN74AHCT14N | TI | PDIP-14 | 58 | $ 1.2108 | ||
| SN74LS14N | TI | PDIP-14 | 984 | $ 0.8276 | ||
| XD74LS14 | XINLUDA | DIP-14 | 405 | $ 0.2543 | ||
| SN7414N | TI | PDIP-14 | 23 | $ 4.5786 | ||
| 54F14DM-MLS | TI | CDIP-14 | 0 | $ 272.4275 |

