Wuxi I-core Elec AiP74LVC1G157GB236.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC1G157GB236.TR |
| LCSC Part # | C52120895 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 2/1 4uA 9ns@5V,50pF SOT-23-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2/1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9ns@5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2/1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9ns@5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The AiP74LVC1G157 is a single 2-input multiplexer that selects data from two data inputs (I0 and I1) under the control of a common data select input (S). The state of the common data select input determines which specific register the data comes from. The output (Y) presents the selected data in true (non-inverted) form. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as level translators in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0907 | $ 0.45 |
| 50+ | $ 0.0722 | $ 3.61 |
| 150+ | $ 0.0629 | $ 9.44 |
| 500+ | $ 0.0559 | $ 27.95 |
| 3,000+ | $ 0.0504 | $ 151.20 |
| 6,000+ | $ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2/1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9ns@5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2/1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 9ns@5V,50pF | |
| Function | Level shifting;Power-off protection | |
| Current - Output Low(IOL) | 24mA |
Introduction
The AiP74LVC1G157 is a single 2-input multiplexer that selects data from two data inputs (I0 and I1) under the control of a common data select input (S). The state of the common data select input determines which specific register the data comes from. The output (Y) presents the selected data in true (non-inverted) form. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as level translators in mixed 3.3V and 5V applications.
Features
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
C52120895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



