R+O CZT122
| Manufacturer | R+OAsian Brands |
| MPN | CZT122 |
| LCSC Part # | C52117775 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 100V 1000 5A NPN SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 25MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 25MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High DC current gain
- Built-in damper diode between collector and emitter
- Complementary to CZT127
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.294 | $ 1.47 |
| 50+ | $ 0.2396 | $ 11.98 |
| 150+ | $ 0.2163 | $ 32.45 |
| 500+ | $ 0.1872 | $ 93.60 |
| 2,500+ | $ 0.1742 | $ 435.50 |
| 5,000+ | $ 0.1664 | $ 832.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 25MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 200uA | |
| Transition frequency(fT) | 25MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High DC current gain
- Built-in damper diode between collector and emitter
- Complementary to CZT127
C52117775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



