TWGMC AO3401-L-TWGMC
| Manufacturer | TWGMCAsian Brands |
| MPN | AO3401-L-TWGMC |
| LCSC Part # | C52117608 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.4W 30V 4.2A 900mV 43mΩ@10V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 115pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 43mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 115pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 43mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant / lead-free certified
- Surface mount package
Applications
AI Translation
- Load switch and PWM applications
In-Stock: 2,740
2,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351 | $ 0.70 |
| 200+ | $ 0.0276 | $ 5.52 |
| 600+ | $ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.0209 | $ 62.70 |
| 9,000+ | $ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 115pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 43mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 115pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| RDS(on) | 43mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant / lead-free certified
- Surface mount package
Applications
AI Translation
- Load switch and PWM applications
C52117608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

