TWGMC AO3400-L-TWGMC
| Manufacturer | TWGMCAsian Brands |
| MPN | AO3400-L-TWGMC |
| LCSC Part # | C52117607 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 350mW 30V 5.8A 1.4V 35mΩ@10V 1 N-channel N-Channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-density cell design for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current capability
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0177 | $ 159.30 |
| 21,000+ | $ 0.0166 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-density cell design for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current capability
C52117607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



