CUI PQME1-S15-S15-S
| Manufacturer | |
| MPN | PQME1-S15-S15-S |
| LCSC Part # | C5210753 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 15V 14.25V~15.75V SIP,19.7x6mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- single regulated output
- 1.5 kVdc isolation
- short circuit protection
- wide operating temperature range -40~85°C
- efficiency up to 75%
- designed to meet EN/BS EN 62368-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7378 | $ 11.74 |
| 200+ | $ 4.5428 | $ 908.56 |
| 500+ | $ 4.3825 | $ 2191.25 |
| 1,000+ | $ 4.3047 | $ 4304.70 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- single regulated output
- 1.5 kVdc isolation
- short circuit protection
- wide operating temperature range -40~85°C
- efficiency up to 75%
- designed to meet EN/BS EN 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IB1215LS-1WR3 | EVISUN | SIP,19.7x6mm | 5 | $1.8667 $1.9649 | ||
| IB1212LS-1WR3 | EVISUN | SIP,19.7x6mm | 10 | $1.3960 $1.7449 | ||
| PEME1-S15-S15-S | CUI | SIP,19.7x6mm | 0 | $ 8.1311 |

