LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OT70507.3728MJBA4SL product image
  • OT70507.3728MJBA4SL thumbnail 1
  • OT70507.3728MJBA4SL thumbnail 2
  • OT70507.3728MJBA4SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators OT70507.3728MJBA4SLRoHS

Manufacturer
MPN
OT70507.3728MJBA4SL
LCSC Part #
C5210641
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 7.3728MHz CMOS SMD
Datasheetpdf iconYXC Crystal Oscillators OT70507.3728MJBA4SL
Alternative Parts1
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5963$ 0.60
10+$ 0.5833$ 5.83
30+$ 0.5752$ 17.26
100+$ 0.5654$ 56.54
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD7050-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency7.3728MHz

Features

AI Translation
  • Frequency range: 1MHz ~ 125MHz
  • Ultra-compact SMD crystal oscillator
  • Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm

Applications

AI Translation
  • IoT
  • Industrial Control
  • Consumer Electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OT8EL89CJI-111YLC-7.3728MYXC Crystal OscillatorsSMD7050-4P826$ 0.9641