TECH PUBLIC TPTCM809RVLB713
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPTCM809RVLB713 |
| LCSC Part # | C52098264 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-323 Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Power supply transient immunity
- Guaranteed correct logic output down to 1.0V supply voltage
- Push-pull active-low reset output
- SOT323 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
In-Stock: 5,440
5,440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1395$ 0.1326 | $ 0.66 |
| 50+ | $ 0.1109$ 0.1054 | $ 5.27 |
| 150+ | $ 0.0965$ 0.0917 | $ 13.76 |
| 500+ | $ 0.0858$ 0.0816 | $ 40.80 |
| 3,000+ | $ 0.0772$ 0.0734 | $ 220.20 |
| 6,000+ | $ 0.0729$ 0.0693 | $ 415.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-323 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Power supply transient immunity
- Guaranteed correct logic output down to 1.0V supply voltage
- Push-pull active-low reset output
- SOT323 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
C52098264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



