LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPRCLAMP01211ZCFT product image
  • TPRCLAMP01211ZCFT thumbnail 1
  • TPRCLAMP01211ZCFT thumbnail 2
  • TPRCLAMP01211ZCFT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPRCLAMP01211ZCFTRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPRCLAMP01211ZCFT
LCSC Part #
C52098242
Packaging
DFN0603-2
Customer #
Key Attributes
3.5V 4A@8/20us 14W@8/20us 6V 1.2V DFN0603-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TPRCLAMP01211ZCFT
In-Stock: 39,550
39,550 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0602$ 0.0572$ 0.57
100+$ 0.0474$ 0.0451$ 4.51
300+$ 0.0409$ 0.0389$ 11.67
1,000+$ 0.0361$ 0.0343$ 34.30
5,000+$ 0.0323$ 0.0307$ 153.50
10,000+$ 0.0303$ 0.0288$ 288.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN0603-2
Clamping Voltage3.5V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)14W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)1.2V

Features

AI Translation
  • Low operating voltage: 1.2V
  • Ultra-low capacitance: 0.2pF (typical)
  • Ultra-low leakage: nanoampere-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test, air discharge: ±15kV
  • IEC 61000-4-2 (ESD) immunity test, contact discharge: ±12kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (surge) 4A (8/20μs)
  • 2-pin lead-free package
  • Lead-free devices
  • Typical response time < 1 ns

Applications

AI Translation
  • Mobile phones and accessories
  • Personal digital assistants
  • Laptops and handheld devices
  • USB Type-C interface
  • USB 3.1 / 3.2 interface