TECH PUBLIC TPS1101-D32
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS1101-D32 |
| LCSC Part # | C52098219 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | 3.5V 4A@8/20us 14W@8/20us 2.9V 1V DFN0603-2 TVS Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 2.9V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 2.9V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: 1V
- Ultra-low capacitance: 0.2pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV
- IEC 61000-4-2 (ESD) immunity test Contact discharge: ±12kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 4A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- USB Type-C interfaces
- USB 3.1/3.2 interfaces
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0602$ 0.0572 | $ 0.57 |
| 100+ | $ 0.0474$ 0.0451 | $ 4.51 |
| 300+ | $ 0.0409$ 0.0389 | $ 11.67 |
| 1,000+ | $ 0.0361$ 0.0343 | $ 34.30 |
| 5,000+ | $ 0.0323$ 0.0307 | $ 153.50 |
| 10,000+ | $ 0.0303$ 0.0288 | $ 288.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 2.9V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 3.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 14W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 2.9V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: 1V
- Ultra-low capacitance: 0.2pF (typical)
- Ultra-low leakage: nanoamp-level
- Low clamping voltage
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV
- IEC 61000-4-2 (ESD) immunity test Contact discharge: ±12kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 4A (8/20μs)
- 2-pin leadless package
- Lead-free devices
- Typical response time < 1 ns
Applications
AI Translation
- Mobile phones and accessories
- Personal digital assistants
- Laptops and handheld devices
- USB Type-C interfaces
- USB 3.1/3.2 interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



