LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LVC1G08W5-TP product image
  • 74LVC1G08W5-TP thumbnail 1
  • 74LVC1G08W5-TP thumbnail 2
  • 74LVC1G08W5-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G08W5-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G08W5-TP
LCSC Part #
C52098147
Packaging
SOT-23-5
Customer #
Key Attributes
10uA 1.65V~5.5V 7ns@5V,50pF SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC 74LVC1G08W5-TP
In-Stock: 2,870
2,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0418$ 0.42
100+$ 0.035$ 0.0333$ 3.33
300+$ 0.0305$ 0.0290$ 8.70
3,000+$ 0.0272$ 0.0259$ 77.70
6,000+$ 0.0245$ 0.0233$ 139.80
9,000+$ 0.0231$ 0.0220$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Output Logic Level - Low550mV
Propagation Delay7ns@5V,50pF
Current - Output Low(IOL)24mA

Introduction

AI Translation

74LVC1G08 is a 2-input AND gate with logic function Y = A × B. The device features a built-in power-down protection circuit to prevent damage when the supply voltage is off.

Features

AI Translation
  • Operating voltage range: 1.65V~5.5V
  • Low quiescent current: ICC = 10μA (maximum)
  • Output drive capability: ±24mA (at VCC = 3.0V)
  • Power-off protection
  • ESD protection exceeds JESD 22:
    • 2000-V Human Body Model (A114-A)
    • 1000-V Charged Device Model (C101)
  • Available in SOT23-5 package
  • Available in SOT353 package

Applications

AI Translation
  • Voltage level translation
  • General-purpose logic
  • Power-down signal isolation
  • Personal computers
  • Network equipment