LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LVC1G00SE-TP product image
  • 74LVC1G00SE-TP thumbnail 1
  • 74LVC1G00SE-TP thumbnail 2
  • 74LVC1G00SE-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G00SE-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G00SE-TP
LCSC Part #
C52098139
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 4.4ns@5V,15pF 10uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC 74LVC1G00SE-TP
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0418$ 0.42
100+$ 0.035$ 0.0333$ 3.33
300+$ 0.0305$ 0.0290$ 8.70
3,000+$ 0.0271$ 0.0258$ 77.40
6,000+$ 0.0244$ 0.0232$ 139.20
9,000+$ 0.0231$ 0.0220$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low450mV;300mV;400mV;550mV
Propagation Delay4.4ns@5V,15pF
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)10uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

The 74LVC1G00 is a 2-input NAND gate that provides the function Y = ĀB̄ or Y = Ā + B̄ in positive logic. The device features a power-off protection circuit to prevent damage during power-down conditions.

Features

AI Translation
  • Operating voltage range 1.65V to 5.5V
  • Inputs accept voltages up to 5.5V
  • High noise immunity
  • Low power consumption
  • ESD protection exceeds JESD 22 - 2000V Human Body Model (A114-A) - 1000V Charged Device Model (C101)
  • Available in SOT23-5 package
  • Available in SOT353 package

Applications

AI Translation
  • Voltage level translation
  • General-purpose logic
  • Power-down signal isolation