TECH PUBLIC 74LVC1G07SE-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G07SE-TP |
| LCSC Part # | C52098135 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | StandardCMOS 1.65V~5.5V 1 1 1ns@3.3V,50pF 10uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 24mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 24mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74LVC1G07 is a single-channel buffer/driver with open-drain output. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Inputs and open-drain outputs accept voltages up to 5.5V
- Low quiescent current: Icc = 10μA (max)
- ±24mA output drive capability (at VCC=3.3V)
- Power-off protection
- ESD protection exceeding JESD 22
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Voltage level translation
- General logic
- Power-down signal isolation
- PCs and network equipment
- Mobile phones and navigation devices
In-Stock: 530
530 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442$ 0.0420 | $ 0.42 |
| 100+ | $ 0.0347$ 0.0330 | $ 3.30 |
| 300+ | $ 0.03$ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0265$ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0237$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0223$ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 24mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 24mA | |
| Input type | StandardCMOS | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74LVC1G07 is a single-channel buffer/driver with open-drain output. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Inputs and open-drain outputs accept voltages up to 5.5V
- Low quiescent current: Icc = 10μA (max)
- ±24mA output drive capability (at VCC=3.3V)
- Power-off protection
- ESD protection exceeding JESD 22
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Voltage level translation
- General logic
- Power-down signal isolation
- PCs and network equipment
- Mobile phones and navigation devices
C52098135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



