LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LVC1G125SE-TP product image
  • 74LVC1G125SE-TP thumbnail 1
  • 74LVC1G125SE-TP thumbnail 2
  • 74LVC1G125SE-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G125SE-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G125SE-TP
LCSC Part #
C52098129
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 1 1 10uA 9ns@5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74LVC1G125SE-TP
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0562$ 0.0534$ 0.53
100+$ 0.0442$ 0.0420$ 4.20
300+$ 0.0382$ 0.0363$ 10.89
3,000+$ 0.0337$ 0.0321$ 96.30
6,000+$ 0.0301$ 0.0286$ 171.60
9,000+$ 0.0283$ 0.0269$ 242.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Quiescent Current10uA
Propagation Delay9ns@5V,50pF

Introduction

AI Translation

The 74LVC1G125 is a single bus buffer/line driver with 3-state output. When the output enable (OE) is HIGH, the output is disabled. Conversely, when OE is LOW, true data is propagated from input A to output Y. The device features a power-down protection circuit to prevent damage during power-down conditions.

Features

AI Translation
  • Operating voltage range: 1.65V ~ 5.5V
  • Inputs tolerant up to 5.5V
  • High noise immunity
  • Low power consumption
  • ESD protection exceeding JESD 22: Human Body Model (A114-A) 2000V; Machine Model (A115-A) 200V; Charged Device Model (C101) 1000V

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Telecom/server AC/DC power supplies: single controller: analog and digital
  • SSDs: client and enterprise
  • Wireless headsets, keyboards, and mice