LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LV1T125GW-TP product image
  • 74LV1T125GW-TP thumbnail 1
  • 74LV1T125GW-TP thumbnail 2
  • 74LV1T125GW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LV1T125GW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LV1T125GW-TP
LCSC Part #
C52098019
Packaging
SOT-353
Customer #
Key Attributes
1 1 SOT-353 Translators, Level Shifters RoHS
Datasheetpdf iconTECH PUBLIC 74LV1T125GW-TP
In-Stock: 2,815
2,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.0763$ 0.38
50+$ 0.0631$ 0.0600$ 3.00
150+$ 0.0546$ 0.0519$ 7.79
500+$ 0.0481$ 0.0457$ 22.85
3,000+$ 0.043$ 0.0409$ 122.70
6,000+$ 0.0404$ 0.0384$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOT-353
output typeTri-State
Interface-
Output SignalCMOS
Operating Temperature-40℃~+125℃
Input SignalCMOS
Data Rate-
Channel TypeUnidirectional
Number of Elements1
FeaturesPower-off protection;Output enable high-impedance
Voltage - Supply-;-
Number of Circuits1
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

74LV1T125GW-TP is a single-channel, tri-state output buffer driver with level-shifting capability. The output state is controlled by the output enable input pin — when this pin is driven high, the output enters a high-impedance state. The device's output levels are referenced to its supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels. Its low-threshold input characteristics allow reception of 1.8V input logic levels when powered at 3.3V, enabling level-up translation from 1.8V to 3.3V. In addition, the 5V-tolerant input pins support level-down translation.

Features

AI Translation
  • Operating voltage range: 1.6V to 5.5V
  • Low supply current: 10μA max
  • Output drive capability: ±8mA
  • Power-off protection
  • ESD protection exceeds JESD 22 standard
  • Human Body Model: 2000V
  • Machine Model: 200V
  • Charged Device Model: 1000V

Applications

AI Translation
  • AV receiver
  • Embedded PC
  • Solid-state drive
  • Wireless headphones
  • Keyboard and mouse