LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LV1T34GW-TP product image
  • 74LV1T34GW-TP thumbnail 1
  • 74LV1T34GW-TP thumbnail 2
  • 74LV1T34GW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LV1T34GW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LV1T34GW-TP
LCSC Part #
C52098014
Packaging
SOT-353
Customer #
Key Attributes
1 1 SOT-353 Translators, Level Shifters RoHS
Datasheetpdf iconTECH PUBLIC 74LV1T34GW-TP
In-Stock: 2,745
2,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.08$ 0.0760$ 0.38
50+$ 0.0636$ 0.0605$ 3.03
150+$ 0.0554$ 0.0527$ 7.91
500+$ 0.0493$ 0.0469$ 23.45
3,000+$ 0.0444$ 0.0422$ 126.60
6,000+$ 0.042$ 0.0399$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOT-353
output type-
Output SignalCMOS
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate-
Channel TypeUnidirectional
Number of Elements1
FeaturesPower-off protection
Voltage - Supply-;1.6V~5.5V
Number of Circuits1

Introduction

AI Translation

This device is a low-voltage CMOS gate logic circuit with a wider operating voltage range, suitable for industrial, portable, and telecommunications applications. Its input design features lower threshold circuitry, enabling compatibility with 1.8V input logic levels at VCC=3.3V, and supporting level shifting from 1.8V to 3.3V.

Features

AI Translation
  • Operating voltage range: 1.6V to 5.5V
  • Low supply current: Icc = 10μA (max)
  • Output drive capability: ±8mA (at VCC = 5.0V)
  • Power-off protection
  • ESD protection exceeding JESD 22 standard
  • Human Body Model: 2000V (A114-A)
  • Machine Model: 200V (A115-A)
  • Charged Device Model: 1000V (C101)

Applications

AI Translation
  • Audio/video receivers
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Power supplies
  • Solid-state drives
  • Wireless headsets, keyboards, and mice