TECH PUBLIC 74LV1T126GV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LV1T126GV-TP |
| LCSC Part # | C52098012 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 1 SOT-23-5 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | -;- | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | -;- | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by an output enable input; when the input is low, the output enters a high-impedance shutdown state. Output levels are referenced to the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels. Its low-threshold inputs support 1.8V input logic at VCC = 3.3V, enabling level translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (maximum)
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000V
- Machine Model: 200V
- Charged Device Model: 1000V
Applications
- AV receiver
- Embedded PC
- Solid-state drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0803$ 0.0763 | $ 0.38 |
| 50+ | $ 0.0631$ 0.0600 | $ 3.00 |
| 150+ | $ 0.0546$ 0.0519 | $ 7.79 |
| 500+ | $ 0.0481$ 0.0457 | $ 22.85 |
| 3,000+ | $ 0.043$ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0404$ 0.0384 | $ 230.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | -;- | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | -;- | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by an output enable input; when the input is low, the output enters a high-impedance shutdown state. Output levels are referenced to the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels. Its low-threshold inputs support 1.8V input logic at VCC = 3.3V, enabling level translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc = 10μA (maximum)
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000V
- Machine Model: 200V
- Charged Device Model: 1000V
Applications
- AV receiver
- Embedded PC
- Solid-state drive
C52098012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



