KOA RN732BTTD4703B25
| Manufacturer | |
| MPN | RN732BTTD4703B25 |
| LCSC Part # | C520867 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 470kΩ ±0.1% 125mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 470kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3712 | $ 0.37 |
| 10+ | $ 0.3004 | $ 3.00 |
| 30+ | $ 0.2701 | $ 8.10 |
| 100+ | $ 0.2322 | $ 23.22 |
| 500+ | $ 0.2153 | $ 107.65 |
| 1,000+ | $ 0.1672 | $ 167.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 470kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
C520867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06BTC4703 | Viking | 1206 | 10,730 | $ 0.0562 | ||
| RP1206BRD07470KL | YAGEO | 1206 | 2,690 | $ 0.178 | ||
| CPF1206B470KE1 | TE Connectivity | 1206 | 0 | $ 0.1294 | ||
| RN73R2BTTD4703B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| RN73H2BTTD4703B25 | KOA | 1206 | 0 | $ 0.1706 | ||
| ERA-8KEB4703V | PANASONIC | 1206 | 0 | $ 0.707 | ||
| ERA-8AEB474V | PANASONIC | 1206 | 0 | $ 0.1406 | ||
| ERA-8PEB4703V | PANASONIC | 1206 | 0 | $ 1.1139 | ||
| RG3216P-4703-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-4703-B-T1 | SUSUMU | 1206 | 0 | $ 0.1011 | ||
| RGV3216P-4703-B-T1 | SUSUMU | 1206 | 0 | $ 0.1953 | ||
| TNPW1206470KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| AR06BTCV4703 | Viking | 1206 | 0 | $ 0.0668 | ||
| RT1206BRD07470KL | YAGEO | 1206 | 0 | $ 0.0715 | ||
| VT1206BRD07470KL | YAGEO | 1206 | 0 | $ 0.084 | ||
| AT1206BRD07470KL | YAGEO | 1206 | 0 | $ 0.3103 | ||
| RS73F2BTTD4703B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD4703B | KOA | 1206 | 0 | $ 0.5593 | ||
| RNCF1206BTE470K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE470K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 |



