onsemi NC7SZ14M5X-L22090
| Manufacturer | |
| MPN | NC7SZ14M5X-L22090 |
| LCSC Part # | C5207775 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 1 1uA 1.65V~5.5V 5.9ns@5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 500mV~1.7V | |
| Logic Family | 7SZ | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Type | Schmitt trigger | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 500mV~1.7V | |
| Logic Family | 7SZ | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Type | Schmitt trigger |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
The NC7SZ14 is a single inverter with Schmitt trigger input from onsemi’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range. The inputs and outputs are high−impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 3.7 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX when Operated at 3.3 V VCC
- Power Down High Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SOT23−5, SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1302 | $ 0.13 |
| 200+ | $ 0.0504 | $ 10.08 |
| 500+ | $ 0.0487 | $ 24.35 |
| 1,000+ | $ 0.0478 | $ 47.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 500mV~1.7V | |
| Logic Family | 7SZ | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Type | Schmitt trigger | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 500mV~1.7V | |
| Logic Family | 7SZ | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Type | Schmitt trigger |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
The NC7SZ14 is a single inverter with Schmitt trigger input from onsemi’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range. The inputs and outputs are high−impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 3.7 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX when Operated at 3.3 V VCC
- Power Down High Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SOT23−5, SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

