LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSSY XS-PT02H07-600 product image
  • XS-PT02H07-600 thumbnail 1
  • XS-PT02H07-600 thumbnail 2
  • XS-PT02H07-600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XSSY XS-PT02H07-600RoHS

Manufacturer
XSSYAsian Brands
MPN
XS-PT02H07-600
LCSC Part #
C5205273
Packaging
1206
Customer #
Key Attributes
5V 1206 Photo Detectors - Remote Receiver RoHS
Datasheetpdf iconXSSY XS-PT02H07-600
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerXSSY
Packaging1206
Frequency - Center-
Transmission Distance-
Viewing Angle80°;65°
Current - Supply-
Operating Temperature-30℃~+85℃
Pd - Power Dissipation-
Voltage - Supply5V