TWGMC MCR100-6
| Manufacturer | TWGMCAsian Brands |
| MPN | MCR100-6 |
| LCSC Part # | C5204728 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 400V 0.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic surface mounted package; 3 leads
- SOT-23
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0486 | $ 0.97 |
| 200+ | $ 0.0405 | $ 8.10 |
| 600+ | $ 0.0359 | $ 21.54 |
| 3,000+ | $ 0.0233 | $ 69.90 |
| 9,000+ | $ 0.021 | $ 189.00 |
| 21,000+ | $ 0.0197 | $ 413.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA |
| Type | Description | |
|---|---|---|
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic surface mounted package; 3 leads
- SOT-23
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



