INNOTION YSGM455006
| Manufacturer | INNOTIONAsian Brands |
| MPN | YSGM455006 |
| LCSC Part # | C52043375 |
| Packaging | SMD9070-8P |
| Customer # | |
| Key Attributes | SMD9070-8P VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION | |
| Packaging | SMD9070-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION |
| Type | Description | |
|---|---|---|
| Packaging | SMD9070-8P |
Introduction
The YSGM455006 voltage-controlled oscillator features a highly stable oscillator circuit design, delivering high output power and excellent isolation. The device operates from a standard 5V supply, compatible with a voltage range of 4.2V to 6V. Its wide tuning voltage range of 0–5V facilitates broadband frequency output. The integrated filter and impedance matching circuit minimize the need for external components while ensuring output power stability. The oscillator output can be directly connected to a 50Ω load. The device is housed in a compact 7mm×9mm×2mm package, designed for easy integration and space savings.
Features
- Standard frequency range: 4540~5150MHz @ VT = 0V~5V
- Output power: ≥3dBm @ VCC = 5V
- Ripple (bandwidth ≤200MHz): ±1.5dB
- Supply voltage (VCC): 4.2V~6V
- Supply current: 14mA @ VCC = 5V
- Harmonic suppression (2nd): ≤-20dBc
- Harmonic suppression (3rd): ≤-25dBc
- No external components required
- 50Ω load impedance
- 7mm×9mm×2mm SMT package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5702 | $ 1.57 |
| 10+ | $ 1.3366 | $ 13.37 |
| 30+ | $ 1.1912 | $ 35.74 |
| 100+ | $ 1.0411 | $ 104.11 |
| 500+ | $ 0.9746 | $ 487.30 |
| 1,000+ | $ 0.9452 | $ 945.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION | |
| Packaging | SMD9070-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION |
| Type | Description | |
|---|---|---|
| Packaging | SMD9070-8P |
Introduction
The YSGM455006 voltage-controlled oscillator features a highly stable oscillator circuit design, delivering high output power and excellent isolation. The device operates from a standard 5V supply, compatible with a voltage range of 4.2V to 6V. Its wide tuning voltage range of 0–5V facilitates broadband frequency output. The integrated filter and impedance matching circuit minimize the need for external components while ensuring output power stability. The oscillator output can be directly connected to a 50Ω load. The device is housed in a compact 7mm×9mm×2mm package, designed for easy integration and space savings.
Features
- Standard frequency range: 4540~5150MHz @ VT = 0V~5V
- Output power: ≥3dBm @ VCC = 5V
- Ripple (bandwidth ≤200MHz): ±1.5dB
- Supply voltage (VCC): 4.2V~6V
- Supply current: 14mA @ VCC = 5V
- Harmonic suppression (2nd): ≤-20dBc
- Harmonic suppression (3rd): ≤-25dBc
- No external components required
- 50Ω load impedance
- 7mm×9mm×2mm SMT package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



