INNOTION YG602020W
| Manufacturer | INNOTIONAsian Brands |
| MPN | YG602020W |
| LCSC Part # | C52043255 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 3V~5V 17.5dB 100MHz~8GHz 21.9dBm 89mA SOT-89-3 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Packaging | SOT-89-3 | |
| Input Return Loss | 18.4dB | |
| Voltage - Supply | 3V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.5dB | |
| Frequency Range | 100MHz~8GHz | |
| Noise Figure | - | |
| Output Return Loss | 10.9dB | |
| Features | - | |
| IP3 | 33.5dBm | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Packaging | SOT-89-3 | |
| Input Return Loss | 18.4dB | |
| Voltage - Supply | 3V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.5dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 100MHz~8GHz | |
| Noise Figure | - | |
| Output Return Loss | 10.9dB | |
| Features | - | |
| IP3 | 33.5dBm | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
Introduction
YG602020W is a cascadable broadband InGaP/GaAs MMIC amplifier offering a high-performance solution for general-purpose RF and microwave amplification applications, including gain stages and driver amplifiers. This gain module is based on a proprietary HBT MMIC design with proven reliability, covering an operating frequency range of 100MHz to 6GHz with flat gain response. At 3.5GHz, with a single 5V supply and 97mA current consumption, the YG602020W typically delivers 17dB gain, 21dBm P1dB, and 33.5dBm OIP3. The device is internally matched to 50Ω and housed in an industry-standard SOT-89 package. An ESD protection cell is integrated on-chip.
Features
- Operating frequency 100MHz to 6GHz
- Typical small-signal gain of 17.5dB below 6GHz
- Wideband flat gain of ±1.5dB below 6GHz
- Gain of 17dB at 3.5GHz
- OIP3 of +33.5dBm at 3.5GHz
- OIP3 ≥ +33.1dBm from 0.4GHz to 4.5GHz
- Typical single supply 3~5V, operating current 10mA~89mA
- Integrated active bias circuit for linearity and thermal compensation
- Industry-standard SOT-89 package
- All-port ESD protection exceeding 1000V HBM
Applications
- 5G Mobile Applications / m-MIMO
- TDD/FDD Systems
- WLAN / WiMAX / WiBro
- GSM / CDMA / PCS
- WCDMA / LTE
- CATV
- GPS / COMPASS
- ISM
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4719 | $ 0.47 |
| 10+ | $ 0.3743 | $ 3.74 |
| 30+ | $ 0.332 | $ 9.96 |
| 100+ | $ 0.2783 | $ 27.83 |
| 500+ | $ 0.2555 | $ 127.75 |
| 1,000+ | $ 0.2409 | $ 240.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Packaging | SOT-89-3 | |
| Input Return Loss | 18.4dB | |
| Voltage - Supply | 3V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.5dB | |
| Frequency Range | 100MHz~8GHz | |
| Noise Figure | - | |
| Output Return Loss | 10.9dB | |
| Features | - | |
| IP3 | 33.5dBm | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Packaging | SOT-89-3 | |
| Input Return Loss | 18.4dB | |
| Voltage - Supply | 3V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17.5dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 100MHz~8GHz | |
| Noise Figure | - | |
| Output Return Loss | 10.9dB | |
| Features | - | |
| IP3 | 33.5dBm | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
Introduction
YG602020W is a cascadable broadband InGaP/GaAs MMIC amplifier offering a high-performance solution for general-purpose RF and microwave amplification applications, including gain stages and driver amplifiers. This gain module is based on a proprietary HBT MMIC design with proven reliability, covering an operating frequency range of 100MHz to 6GHz with flat gain response. At 3.5GHz, with a single 5V supply and 97mA current consumption, the YG602020W typically delivers 17dB gain, 21dBm P1dB, and 33.5dBm OIP3. The device is internally matched to 50Ω and housed in an industry-standard SOT-89 package. An ESD protection cell is integrated on-chip.
Features
- Operating frequency 100MHz to 6GHz
- Typical small-signal gain of 17.5dB below 6GHz
- Wideband flat gain of ±1.5dB below 6GHz
- Gain of 17dB at 3.5GHz
- OIP3 of +33.5dBm at 3.5GHz
- OIP3 ≥ +33.1dBm from 0.4GHz to 4.5GHz
- Typical single supply 3~5V, operating current 10mA~89mA
- Integrated active bias circuit for linearity and thermal compensation
- Industry-standard SOT-89 package
- All-port ESD protection exceeding 1000V HBM
Applications
- 5G Mobile Applications / m-MIMO
- TDD/FDD Systems
- WLAN / WiMAX / WiBro
- GSM / CDMA / PCS
- WCDMA / LTE
- CATV
- GPS / COMPASS
- ISM
C52043255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



