LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-ZBF3000R-9P-7.62G product image
  • KH-ZBF3000R-9P-7.62G thumbnail 1
  • KH-ZBF3000R-9P-7.62G thumbnail 2
  • KH-ZBF3000R-9P-7.62G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-ZBF3000R-9P-7.62GRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-ZBF3000R-9P-7.62G
LCSC Part #
C5204133
Packaging
Through Hole,Right Angle,P=7.62mm
Customer #
Key Attributes
9POS 7.62mm
Datasheetpdf iconkinghelm KH-ZBF3000R-9P-7.62G
Custom CablesMOQ 1pc
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5387$ 0.54
10+$ 0.4255$ 4.26
30+$ 0.3772$ 11.32
100+$ 0.3033$ 30.33
500+$ 0.2776$ 138.80
1,000+$ 0.2611$ 261.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=7.62mm
Current Rating15A
Number of Positions or Pins1x9P
Number of Pins9P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch7.62mm
Connector TypeBoard Side/Socket - Open
ColorGreen
Number of PINs Per Row9
Termination StyleHinged (Snap On)
Mounting TypeRight-Angle
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.