LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-ZBF3000R-5P-7.62G product image
  • KH-ZBF3000R-5P-7.62G thumbnail 1
  • KH-ZBF3000R-5P-7.62G thumbnail 2
  • KH-ZBF3000R-5P-7.62G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-ZBF3000R-5P-7.62GRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-ZBF3000R-5P-7.62G
LCSC Part #
C5204129
Packaging
Through Hole,Right Angle,P=7.62mm
Customer #
Key Attributes
5POS 7.62mm
Datasheetpdf iconkinghelm KH-ZBF3000R-5P-7.62G
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2978$ 1.49
50+$ 0.2354$ 11.77
200+$ 0.2013$ 40.26
400+$ 0.1679$ 67.16
2,400+$ 0.1531$ 367.44
5,000+$ 0.1442$ 721.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=7.62mm
Current Rating15A
Number of Positions or Pins1x5P
Number of Pins5P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch7.62mm
Connector TypeBoard Side/Socket - Open
ColorGreen
Number of PINs Per Row5
Termination StyleHinged (Snap On)
Mounting TypeRight-Angle
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.