kinghelm KH-F600V-9P-7.62G
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-F600V-9P-7.62G |
| LCSC Part # | C5204124 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 9POS 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 9 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 9 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5387 | $ 0.54 |
| 10+ | $ 0.4255 | $ 4.26 |
| 30+ | $ 0.3772 | $ 11.32 |
| 100+ | $ 0.3033 | $ 30.33 |
| 500+ | $ 0.2776 | $ 138.80 |
| 1,000+ | $ 0.2611 | $ 261.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 9 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 9 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



