kinghelm KH-F600V-8P-7.62G
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-F600V-8P-7.62G |
| LCSC Part # | C5204123 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 8POS 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4798 | $ 0.48 |
| 10+ | $ 0.3802 | $ 3.80 |
| 30+ | $ 0.3365 | $ 10.10 |
| 200+ | $ 0.2716 | $ 54.32 |
| 400+ | $ 0.2475 | $ 99.00 |
| 1,000+ | $ 0.2324 | $ 232.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



