Cmos CMD25N20A
| Manufacturer | CmosAsian Brands |
| MPN | CMD25N20A |
| LCSC Part # | C5203926 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 20A TO-252 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC |
Report an ErrorShow similar products (0) >
In-Stock: 8,345
8,345 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4524$ 0.4298 | $ 0.43 |
| 10+ | $ 0.3645$ 0.3463 | $ 3.46 |
| 30+ | $ 0.3271$ 0.3108 | $ 9.32 |
| 100+ | $ 0.2799$ 0.2660 | $ 26.60 |
| 500+ | $ 0.2474$ 0.2351 | $ 117.55 |
| 1,000+ | $ 0.2344$ 0.2227 | $ 222.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC |
Report an ErrorShow similar products (0) >
C5203926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMD600N20 | Cmos | TO-252 | 155 | $0.5442 $0.5728 | ||
| CMD60R180S6ZD | Cmos | TO-252 | 2,328 | $0.9671 $1.0179 | ||
| CMD110N20 | Cmos | TO-252 | 70 | $0.3886 $0.409 | ||
| CMD40N20 | Cmos | TO-252 | 873 | $0.8246 $0.868 |

