NXP TJA1048T,118
| Manufacturer | |
| MPN | TJA1048T,118 |
| LCSC Part # | C5203508 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Dual high-speed CAN transceiver with Standby mode |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 140mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 140mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5879 | $ 1.59 |
| 10+ | $ 1.5514 | $ 15.51 |
| 30+ | $ 1.526 | $ 45.78 |
| 100+ | $ 1.5022 | $ 150.22 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 140mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 140mA | |
| Quiescent Supply Current | 5uA |
Report an ErrorShow similar products (0) >
C5203508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
