KTP MBRD20150CT(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | MBRD20150CT(KTP) |
| LCSC Part # | C52034098 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 200V 1 Pair Common Cathode 950mV@10A 20A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring with overvoltage protection
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
In-Stock: 1,905
1,905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1011$ 0.0961 | $ 0.48 |
| 50+ | $ 0.0793$ 0.0754 | $ 3.77 |
| 150+ | $ 0.0684$ 0.0650 | $ 9.75 |
| 500+ | $ 0.0602$ 0.0572 | $ 28.60 |
| 2,500+ | $ 0.0537$ 0.0511 | $ 127.75 |
| 5,000+ | $ 0.0504$ 0.0479 | $ 239.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring with overvoltage protection
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



